The PD5022MT681 is a general purpose inductor with a nominal inductance of 680uH. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is rated for a maximum current of 1.2A and has a DC resistance of 1.1Ohm. It is available in a 7360 package type and is not shielded.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 18.54 |
| Tolerance | 20 |
| Package Width | 15.24 |
| Package Height | 7.11 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 1.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |