The PDH3316MT330 is a surface mount general purpose inductor from Viking Tech with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -45 degrees Celsius. It has a nominal inductance of 33uH and a tolerance of 20%. The inductor is not shielded and has a DC resistance of 0.15 ohms. It is rated for a maximum current of 1.7 amps and has a self resonance frequency of 14 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -45 |
| Package Length | 13.21 |
| Tolerance | 20 |
| Package Width | 9.91 |
| Package Height | 6.35 |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.15 |
| Rated Current-Max | 1.7 |
| Self Resonance Frequency | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |