The PDH3316MT3R3 is a surface mount general purpose inductor from Viking Tech. It has a nominal inductance of 3.3uH and a tolerance of 20%. The inductor is rated for a maximum current of 6.4A and has a self resonance frequency of 65. It is not shielded and has a DC resistance of 0.014. The inductor is designed to operate over a temperature range of -45 to 85 degrees Celsius.
Viking Tech PDH3316MT3R3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -45 |
| Package Length | 13.21 |
| Tolerance | 20 |
| Package Width | 9.91 |
| Package Height | 6.35 |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.014 |
| Rated Current-Max | 6.4 |
| Self Resonance Frequency | 65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech PDH3316MT3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.