Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Viking Tech PDH3316MT680 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -45 |
| Package Length | 13.21 |
| Tolerance | 20 |
| Package Width | 9.91 |
| Package Height | 6.35 |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.3 |
| Rated Current-Max | 1.2 |
| Self Resonance Frequency | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech PDH3316MT680 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.