The PS1608MT680 is a general purpose inductor with a nominal inductance of 68uH and a maximum rated current of 0.4A. It has a tolerance of 20% and is shielded. The inductor is designed for power inductor applications and has a self resonance frequency of 15. It operates over a temperature range of -40 to 125 degrees Celsius.
Viking Tech PS1608MT680 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.29 |
| Rated Current-Max | 0.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 15 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech PS1608MT680 to view detailed technical specifications.
No datasheet is available for this part.