Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 7A 0.029Ohm DCR 2020 T/R
Viking Tech SDN0530MT2R2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Powdered Iron |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.029Ohm |
| Case Size | 2020 |
| Product Length | 5.7mm |
| Height | 3mm |
| Product Depth | 5.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech SDN0530MT2R2 to view detailed technical specifications.
No datasheet is available for this part.