The WL03JT27N is a general purpose inductor from Viking Tech with a nominal inductance of 0.027uH and a minimum quality factor of 40. It has a maximum DC resistance of 0.22R and a maximum rated current of 0.6A. The inductor is designed for RF applications and has a self resonance frequency of 2800. It is available in a 0704 package type and has a tolerance of 5. The inductor is not shielded and has a terminal placement of dual ended.
Viking Tech WL03JT27N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2800 |
| Quality Factor-Min (at L-nom) | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Viking Tech WL03JT27N to view detailed technical specifications.
No datasheet is available for this part.