This general purpose inductor has a nominal inductance of 0.15uH and a minimum quality factor of 28 at the nominal inductance. It operates within a temperature range of -40 to 125 degrees Celsius. The inductor is rated for a maximum current of 0.28A and has a DC resistance of 0.95 ohms. It is available in a 0704 package type, which is a surface mount package.
Viking Tech WL03JTR15 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.95 |
| Rated Current-Max | 0.28 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1300 |
| Quality Factor-Min (at L-nom) | 28 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech WL03JTR15 to view detailed technical specifications.
No datasheet is available for this part.