Inductor RF Chip Wirewound 0.39uH 5% 100MHz 25Q-Factor Ceramic 0.1A 4.35Ohm DCR 0603 Automotive T/R
Viking Tech WL03JTR39 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.35 |
| Rated Current-Max | 0.1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 900 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech WL03JTR39 to view detailed technical specifications.
No datasheet is available for this part.