The WL05GTR27 is a general purpose inductor with a nominal inductance of 0.27uH and a maximum rated current of 0.35A. It operates at a frequency of 100MHz and has a self resonance frequency of 650MHz. The inductor is available in a 0907 package type and is not shielded. It has a DC resistance of 1 and a minimum quality factor of 48 at its nominal inductance. The inductor is suitable for RF applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Viking Tech WL05GTR27 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 2 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.35 |
| Test Frequency | 100 |
| Self Resonance Frequency | 650 |
| Quality Factor-Min (at L-nom) | 48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech WL05GTR27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.