The WL05JT2N8 is a general purpose inductor from Viking Tech with a nominal inductance of 0.0028uH and a minimum quality factor of 80. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.8A and has a DC resistance of 0.06 ohms. It is available in a 0907 package type with dimensions of 2.29x1.73x1.52mm.
Viking Tech WL05JT2N8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0028 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 0.8 |
| Test Frequency | 250 |
| Self Resonance Frequency | 7900 |
| Quality Factor-Min (at L-nom) | 80 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Viking Tech WL05JT2N8 to view detailed technical specifications.
No datasheet is available for this part.