Inductor RF Chip Wirewound 0.047uH 5% 200MHz 60Q-Factor Ceramic 0.5A 0.31Ohm DCR 0805 Automotive T/R
Viking Tech WL05JT47N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.31 |
| Rated Current-Max | 0.5 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1650 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech WL05JT47N to view detailed technical specifications.
No datasheet is available for this part.