This general purpose inductor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a package length of 2.29mm, a package width of 1.73mm, and a package height of 1.52mm. The inductor is rated for a maximum current of 0.4A and has a DC resistance of 0.56 Ohms. It is suitable for use as an RF inductor and has a self resonance frequency of 920MHz.
Viking Tech WL05JTR15 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.56 |
| Rated Current-Max | 0.4 |
| Test Frequency | 100 |
| Self Resonance Frequency | 920 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Viking Tech WL05JTR15 to view detailed technical specifications.
No datasheet is available for this part.