The WL05JTR39 is a surface mount general purpose inductor with a nominal inductance of 0.39uH and a DC resistance of 1.5 ohms. It is rated for a maximum current of 0.29A and operates at a self-resonance frequency of 560MHz. The inductor is shielded and has a quality factor of at least 48 at its nominal inductance. It is suitable for use in RF applications and has a package height of 1.52mm and a package width of 1.73mm.
Viking Tech WL05JTR39 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.5 |
| Rated Current-Max | 0.29 |
| Test Frequency | 100 |
| Self Resonance Frequency | 560 |
| Quality Factor-Min (at L-nom) | 48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech WL05JTR39 to view detailed technical specifications.
No datasheet is available for this part.