The WL05JTR47 is a surface mount general purpose inductor with a nominal inductance of 0.47uH and a minimum quality factor of 33. It operates over a temperature range of -40 to 125 degrees Celsius and has a maximum rated current of 0.25A. The inductor is not shielded and has a DC resistance of 1.7 ohms. It is suitable for RF inductor applications and is available in a 0907 package type.
Viking Tech WL05JTR47 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.7 |
| Rated Current-Max | 0.25 |
| Test Frequency | 50 |
| Self Resonance Frequency | 375 |
| Quality Factor-Min (at L-nom) | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech WL05JTR47 to view detailed technical specifications.
No datasheet is available for this part.