The WL05JTR56 is a general purpose inductor with a nominal inductance of 0.56uH and a DC resistance of 1.9Ohm. It has a maximum rated current of 0.23A and a self resonance frequency of 340. The inductor is not shielded and is designed for RF applications. It is available in a 0907 package with dimensions of 2.29mm length, 1.73mm width, and 1.52mm height. The inductor is suitable for use in a temperature range of -40 to 125 degrees Celsius.
Viking Tech WL05JTR56 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.9 |
| Rated Current-Max | 0.23 |
| Test Frequency | 25 |
| Self Resonance Frequency | 340 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech WL05JTR56 to view detailed technical specifications.
No datasheet is available for this part.