The WL05KTR18 is a surface mount fixed inductor from Viking Tech. It features a wirewound construction with a ceramic core material and a tolerance of 10%. The inductor has a maximum DC current of 0.4A and a maximum saturation current of 0.4A. It also has a minimum quality factor of 50 and a minimum self resonant frequency of 870MHz. The inductor is available in an 0805 case size and has a height of 1.6mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Viking Tech WL05KTR18 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 0.64Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 870MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.6mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech WL05KTR18 to view detailed technical specifications.
No datasheet is available for this part.