The WL05KTR22 is a surface mount fixed inductor from Viking Tech, featuring a wirewound ceramic core. It has an inductance of 0.22uH with a tolerance of 10% and is tested at 100MHz. The inductor can handle a maximum DC current of 0.4A and has a maximum DC resistance of 0.7Ohm. It is available in an 0805 case size with dimensions of 2.29mm length, 1.6mm height, and 1.73mm depth. The operating temperature range is from -40 to 125 degrees Celsius.
Viking Tech WL05KTR22 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 850MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.6mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech WL05KTR22 to view detailed technical specifications.
No datasheet is available for this part.