The WL05KTR68 is an 0805 wirewound ceramic inductor from Viking Tech with an inductance of 0.68uH and a tolerance of 10%. It has a maximum DC current of 0.19A and a maximum saturation current of 0.19A. The inductor has a minimum quality factor of 23 and a minimum self resonant frequency of 200Mhz. It is designed to operate over a temperature range of -40 to 125 degrees Celsius.
Viking Tech WL05KTR68 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.19A |
| Maximum Saturation Current | 0.19A |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.6mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech WL05KTR68 to view detailed technical specifications.
No datasheet is available for this part.