This 1206 wirewound ceramic inductor from Viking Tech has a nominal inductance of 0.033uH and a tolerance of 10%. It operates at a minimum temperature of -40 degrees Celsius and a maximum temperature of 125 degrees Celsius. The inductor has a maximum DC current of 1A and a maximum saturation current of 1A. Its maximum DC resistance is 0.11 ohms and its minimum quality factor is 55.
Viking Tech WL06KT33N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1800MHz |
| Case Size | 1206 |
| Product Length | 3.45mm |
| Height | 1.4mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech WL06KT33N to view detailed technical specifications.
No datasheet is available for this part.