Inductor RF Chip Wirewound 0.62uH 5% 25MHz 45Q-Factor Ceramic 0.3A 1.4Ohm DCR 1008 Automotive T/R
Viking Tech WL08JTR62 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.62 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.4 |
| Rated Current-Max | 0.3 |
| Test Frequency | 25 |
| Self Resonance Frequency | 375 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech WL08JTR62 to view detailed technical specifications.
No datasheet is available for this part.