The WL08JTR82 is a surface mount fixed inductor with a nominal inductance of 0.82uH and a minimum quality factor of 45 at the nominal inductance. It has a self-resonance frequency of 350MHz and a maximum DC resistance of 1.61 ohms. The inductor is rated for a maximum current of 0.4A and is suitable for RF inductor applications. It has a package size of 2.92x2.79x2.03mm and is available in a dual-ended terminal placement. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Viking Tech WL08JTR82 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.61 |
| Rated Current-Max | 0.4 |
| Test Frequency | 25 |
| Self Resonance Frequency | 350 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech WL08JTR82 to view detailed technical specifications.
No datasheet is available for this part.