The WL08KT22N is a 0.022uH wirewound ceramic inductor from Viking Tech with a tolerance of 10%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.12 ohms. The inductor is designed to operate at a frequency of 50Mhz and has a minimum quality factor of 55. The device is packaged in a 1008 case with dimensions of 2.92mm in length, 2.13mm in height, and 2.79mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Viking Tech WL08KT22N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.13mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech WL08KT22N to view detailed technical specifications.
No datasheet is available for this part.