This wirewound ceramic inductor features a core material of ceramic and a tolerance of 10%. It has a maximum DC current of 0.5A and a maximum saturation current of 0.5A. The inductor's maximum DC resistance is 0.84 ohms. Operating temperatures range from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.84Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.13mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |