The V23990-P185-C10-PM is a 37-pin IGBT power module with a maximum collector-emitter voltage of 600V and a maximum continuous collector current of 50A. It features a screw mounting configuration and a hexagonal package with dimensions of 107.2mm in length, 47mm in width, and 17mm in height. The module is designed for use in high-power applications and is suitable for operation within a seated plane height of 17mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vincotech V23990-P185-C10-PM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 37 |
| PCB | 37 |
| Package Length (mm) | 107.2 |
| Package Width (mm) | 47 |
| Package Height (mm) | 17 |
| Seated Plane Height (mm) | 17 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Hex |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Continuous Collector Current | 50A |
| Cage Code | CN020 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Vincotech V23990-P185-C10-PM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.