Vincotech V23990-P364-F-PM technical specifications.
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 24A |
| Maximum Power Dissipation | 66000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | CN020 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vincotech V23990-P364-F-PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.