The V23990-P385-A11-PM is a 26-pin screw mount IGBT power module from Vincotech. It features a maximum collector-emitter voltage of 600V and a maximum continuous collector current of 38A. The module has a maximum power dissipation of 78W and operates within a temperature range of -40 to 125°C. It is designed for use in high-power applications and is suitable for mounting on a printed circuit board.
Vincotech V23990-P385-A11-PM technical specifications.
| Pin Count | 26 |
| PCB | 26 |
| Package Length (mm) | 82 |
| Package Width (mm) | 37.4 |
| Package Height (mm) | 17.2 |
| Seated Plane Height (mm) | 17.2 |
| Mounting | Screw |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 38A |
| Maximum Power Dissipation | 78000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | CN020 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vincotech V23990-P385-A11-PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.