Vincotech V23990-P434-F technical specifications.
| Channel Type | N |
| Configuration | Hex |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Continuous Collector Current | 30A |
| Cage Code | CN020 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Vincotech V23990-P434-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.