Vincotech V23990-P438-F-PM technical specifications.
| Pin Count | 21 |
| PCB | 21 |
| Package Length (mm) | 68.4 |
| Mounting | Screw |
| Cage Code | CN020 |
| Radiation Hardening | No |
Download the complete datasheet for Vincotech V23990-P438-F-PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.