Vincotech V23990-P501-F-01PM technical specifications.
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 66 |
| Package Width (mm) | 31.5 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Quad |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Continuous Collector Current | 15A |
| Cage Code | CN020 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Vincotech V23990-P501-F-01PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.