Vincotech V23990-P82-A20-PM technical specifications.
| Pin Count | 25 |
| PCB | 25 |
| Package Length (mm) | 82 |
| Package Width (mm) | 37.4 |
| Category | Standard Power Integrated Module |
| Cage Code | CN020 |
| EU RoHS | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vincotech V23990-P82-A20-PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.