Broadband speaker Noise baffle aperture, L x W: 82 x 43 mm Transmission range: 150 Hz...17000 Hz Weight: 60 g Noise...
Checking distributor stock and pricing after the page loads.
Visaton SC 5.9 ND, 4 OHM technical specifications.
| Depth | 30mm |
| Impedance | 4R |
| Length | 90mm |
| Resistance | 4R |
| Weight | 0.06kg |
| Width | 50mm |
| RoHS | Compliant |