Visaton 4630 technical specifications.
| Color | Black |
| Impedance | 4R |
| Reach SVHC Compliant | No |
| Resistance | 4R |
| Self Resonant Frequency | 137Hz |
| RoHS | Not Compliant |
Download the complete datasheet for Visaton 4630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.