Sign in to ask questions about the Visaton 4800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Visaton 4800 technical specifications.
| Color | Natural, Black |
| Impedance | 4R |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Resistance | 4R |
| Self Resonant Frequency | 100Hz |
| RoHS | Compliant |
Download the complete datasheet for Visaton 4800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
