Visaton DL 18/1 - 100 V (RAL 9010) technical specifications.
| Color | White |
| Depth | 93mm |
| Diameter | 218mm |
| Weight | 1.15kg |
| RoHS | Compliant |
Download the complete datasheet for Visaton DL 18/1 - 100 V (RAL 9010) to view detailed technical specifications.
No datasheet is available for this part.