A 5 cm (2 inch) fullrange speaker featuring a square basket, soft surround, and specialized lightweight cone. It provides a balanced frequency response above 250 Hz with an omnidirectional sound distribution. The unit is moisture-resistant and designed with a metal basket and solder lug connections.
Checking distributor stock and pricing after the page loads.
| Rated Power | 4W |
| Maximum Power | 10W |
| Nominal Impedance | 8Ohm |
| Frequency Response | 150–20000Hz |
| Mean Sound Pressure Level | 84dB (1 W/1 m) |
| Resonance Frequency | 250Hz |
| Voice Coil Diameter | 14mm |
| Net Weight | 0.1kg |
| Temperature Range | -25 ... 70°C |
| Total Q factor (Qts) | 1.63 |
| Effective Piston Area (Sd) | 12cm² |
| Environmental Documentation | Moisture-resistant membrane |