A 2.8 x 4.0 cm (1.1" x 1.6") miniature loudspeaker featuring a paper membrane and a rectangular plastic basket. It utilizes a neodymium drive for a compact footprint and achieves a linear frequency response. Connection is made via solder lugs on the rear side.
Checking distributor stock and pricing after the page loads.
| Rated Power | 2W |
| Maximum Power | 3W |
| Nominal Impedance | 8Ohm |
| Frequency Response | 230–20000Hz |
| Mean Sound Pressure Level | 79dB (1W/1m) |
| Resonance Frequency (fs) | 450Hz |
| Voice Coil Diameter | 14mm |
| Net Weight | 0.014kg |
| Temperature Range | -20 ... 70°C |
| RoHS | Conforms |