A 3.6 cm (1.4 inch) miniature full-range speaker featuring a plastic basket and Mylar diaphragm. It offers a balanced frequency response and high-quality voice reproduction. The speaker is IP65 rated when installed in a sealed enclosure and is specifically designed for outdoor applications and environments with high humidity. It uses a neodymium driver and includes square mounting holes with solder joint connections.
Checking distributor stock and pricing after the page loads.
| Nominal Power Handling | 1W |
| Maximum Power Handling | 2W |
| Nominal Impedance | 8Ohm |
| Frequency Response | 300-20000Hz |
| Mean Sound Pressure Level | 77 (1W/1m)dB |
| Resonance Frequency | 550Hz |
| Protection Rating | 65IP |
| Temperature Range | -40 to 70°C |
| Diameter | 36mm |
| Depth | 6mm |
| Weight | 0.006kg |
| RoHS | Compliant |
| Flammability Rating | UL 94: HB |
| Environmental Standards | EN 60068-2-1 / EN 50155 |