5 cm (2") full-range speaker with a plastic basket and plastic diaphragm. Broad frequency response and good voice reproduction. Particularly well suited to outdoor applications and where ambient conditions are generally unfavourable (e.g. high humidity). IP65 protection class for the front side when built into a sealed enclosure. Features an ABS plastic basket and Mylar diaphragm, making it UV-resistant and functionally operational in cold conditions according to EN 60068-2-1/EN 50155.
Checking distributor stock and pricing after the page loads.
| Rated power | 2W |
| Maximum power | 3W |
| Nominal impedance | 8Ohm |
| Frequency response | 180–17000Hz |
| Mean sound pressure level | 84 (1 W/1 m)dB |
| Resonance frequency fs | 300Hz |
| Cutout diameter | 46mm |
| Net weight | 0.048kg |
| Temperature range | -40 ... 80°C |
| Voice coil diameter | 10mm |
| Height | 18mm |
| Ingress Protection | IP65 (front side when built into a sealed enclosure) |
| Rohs Status | RoHS3 Compliant |
| Reach Status | REACH Unaffected |
| Flammability Rating | UL 94: HB (Basket) |