The SC 5.9 - 8 OHM is a magnetically shielded 5 x 9 cm (2" x 3.5") full-range driver featuring a powerful magnetic drive and a balanced frequency response. It is designed for compact applications in multimedia systems, video monitoring screens, and flat TV speakers. The driver includes a moisture-resistant membrane and a metal basket, ensuring durability across a wide temperature range of -25 to 70 °C.
Checking distributor stock and pricing after the page loads.
| Rated Power | 10W |
| Maximum Power | 15W |
| Nominal Impedance | 8Ohm |
| Frequency Response | 90–20000Hz |
| Mean Sound Pressure Level | 84 (1 W/1 m)dB |
| Resonance Frequency | 170Hz |
| Temperature Range | -25 to 70°C |
| Dimensions | 50 x 90mm |
| RoHS | Conforms |
| REACH | No SVHC |