Vishay 01C1002FF technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 2.4mm |
| Lead Diameter | 0.32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | C |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 01C1002FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.