
This Vishay thermistor is a radial lead free component with a tolerance of 5% and an operating temperature range of 0 to 70°C. It is available in bulk packaging with 500 units per package. The thermistor is suitable for use in a variety of applications and is compliant with RoHS regulations.
Vishay 01C1002JF technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 01C1002JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
