Vishay 01C3001FF technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Lead Diameter | 0.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 3kR |
| Resistance Tolerance | 1% |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 01C3001FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.