
This Vishay thermistor features a radial package, lead free construction, and a resistance of 5kR with a tolerance of 5%. It operates over a temperature range of 0°C to 125°C and is packaged in bulk. The component is RoHS compliant and suitable for use in free hanging or through hole mounting configurations.
Vishay 01M5001JF technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | M |
| RoHS | Compliant |
Download the complete datasheet for Vishay 01M5001JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
