RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000 ohm, CHASSIS MOUNT, RADIAL LEADED, LEAD FREE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 01T1002FF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 01T1002FF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
