
Thermistor NTC 1K Ohm 2-Pin Radial Bulk
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| RoHS | Compliant |