This ceramic capacitor has a capacitance of 11pF and a working voltage of 50VDC with a tolerance of 5%. It features a BP dielectric and is constructed with a flat construction in a ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications with a pad termination style. It is also suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 11pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.61(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |