This 0402 multilayer ceramic capacitor from Vishay has a capacitance of 11pF and operates at a maximum voltage of 50VDC with a tolerance of 5%. It features a BP dielectric and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is available in a surface mount package with a pad termination style and can operate over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 11pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.61(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |