The 03029-BP180YFM-B is a 0402 ceramic capacitor from Vishay with a capacitance of 18pF and a tolerance of 1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is a surface mount device with a pad termination style and a flat construction. It is suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18pF |
| Voltage | 16VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.61(Max)mm |