The 05001-100CMZCB is a ceramic chip capacitor with a capacitance of 10pF and a voltage rating of 200VDC. It has a tolerance of 20% and a dielectric of BP. The capacitor is constructed with a flat construction and a ceramic chip case style. It is suitable for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is also suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |